
787-1632/000-070 | |
|---|---|
DigiKey Part Number | 2946-787-1632/000-070-ND |
Manufacturer | |
Manufacturer Product Number | 787-1632/000-070 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1632/000-070 Models |
Category | Current - Output (Max) 10A |
Manufacturer WAGO Corporation | Power (Watts) 240W |
Packaging Box | Voltage - Isolation 4.242 kV |
Part Status Active | Applications Industrial, ITE (Commercial), Laboratory |
Input Type AC or DC | Efficiency 91% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, IP20, PFC, Universal Input |
DC Voltage - Input (Min) 100V | Size / Dimension 6.77" L x 2.17" W x 5.00" H (172.0mm x 55.0mm x 127.0mm) |
DC Voltage - Input (Max) 300V | Approval Agency CE, EAC |
Voltage - Output 1 24V | Standard Number 60950-1; 61010-1; UL 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,049.07000 | $5,049.07 |
| 10 | $4,437.71900 | $44,377.19 |

