
711-185 | |
|---|---|
DigiKey Part Number | 2946-711-185-ND |
Manufacturer | |
Manufacturer Product Number | 711-185 |
Description | TERM BLK 5POS ORANGE |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Orange Plug Connection 37.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 711-185 Models |
Category | Terminal - Width 37.5mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Packaging Box | Current - IEC 25 A |
Part Status Obsolete | Voltage - IEC 800 V |
Type Plug Connection | Housing Color Orange |
Mounting Type Direct Mount | Length 0.925" (23.50mm) |
Number of Positions 5 | Height (Max) 1.378" (35.00mm) |
Number of Levels 1 | Stripping Length 9mm ~ 10mm |

