32 Position Terminal Block Gray Middle 34.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726-341

DigiKey Part Number
2946-726-341-ND
Manufacturer
Manufacturer Product Number
726-341
Description
TERM BLK 32POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block Gray Middle 34.6mm
Datasheet
 Datasheet
EDA/CAD Models
726-341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
WAGO Corporation
Current - IEC
10 A
Packaging
Box
Voltage - IEC
500 V
Part Status
Active
Wire Gauge or Range - AWG
26-28 AWG
Type
Middle
Wire Gauge or Range - mm²
0.08-1.5mm²
Mounting Type
DIN Rail
Housing Color
Gray
Number of Positions
32
Length
5.197" (132.00mm)
Number of Levels
4
Height (Max)
1.437" (36.50mm)
Terminal - Width
34.6mm
Stripping Length
8mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,367.15000$1,367.15
Manufacturers Standard Package