
756-5301/040-050 | |
|---|---|
DigiKey Part Number | 2946-756-5301/040-050-ND |
Manufacturer | |
Manufacturer Product Number | 756-5301/040-050 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer WAGO Corporation | 2nd Connector Type Wire Leads |
Packaging Box | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $358.38000 | $358.38 |
| 10 | $304.59800 | $3,045.98 |
| 25 | $285.53600 | $7,138.40 |
| 50 | $271.91460 | $13,595.73 |
| 100 | $258.95010 | $25,895.01 |
| 250 | $242.75888 | $60,689.72 |

