
706-4756/406-300 | |
|---|---|
DigiKey Part Number | 2946-706-4756/406-300-ND |
Manufacturer | |
Manufacturer Product Number | 706-4756/406-300 |
Description | S-CABLE ROCKWELL CONTROL LOGIX 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Cable Assembly Rockwell Control Logix Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Input |
Packaging Bulk | Number of Positions 25, 25, 36 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection D-Sub Connector (2) | For Use With/Related Products Rockwell Control Logix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,159.92000 | $8,159.92 |

