
706-2500/300-200 | |
|---|---|
DigiKey Part Number | 2946-706-2500/300-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-2500/300-200 |
Description | S-CABLE S7-1500 T16ES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Siemens Simatic® S7-1500 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Input, Output (I/O) |
Packaging Bulk | Number of Positions 20, 40 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Siemens Simatic® S7-1500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,280.69000 | $4,280.69 |

