
704-5044 | |
---|---|
DigiKey Part Number | 2946-704-5044-ND |
Manufacturer | |
Manufacturer Product Number | 704-5044 |
Description | INTERFACE MODULE FOR SYSTEM WIRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - DIN 41651 | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | Label Holder, LED, Relays | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 5 A | |
Operating Temperature | -25°C ~ 40°C | |
Length | - | |
Width | 4.370" (111.00mm) | |
Wire Gauge | 12-28 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16,789.36000 | $16,789.36 |