
289-128 | |
---|---|
DigiKey Part Number | 2946-289-128-ND |
Manufacturer | |
Manufacturer Product Number | 289-128 |
Description | COMPONENT MODULE WITH RESISTOR; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 2 | |
Features | Resistor | |
Voltage - Rated | - | |
Operating Temperature | -20°C ~ 70°C | |
Length | - | |
Width | 0.512" (13.00mm) | |
Wire Gauge | 12-28 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $414.98000 | $414.98 |