



283-904 | |
---|---|
DigiKey Part Number | 2946-283-904-ND |
Manufacturer | |
Manufacturer Product Number | 283-904 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm ~ 17mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.19000 | $116.19 |
10 | $82.61100 | $826.11 |
25 | $73.32080 | $1,833.02 |
50 | $67.73920 | $3,386.96 |
100 | $63.24030 | $6,324.03 |
250 | $58.67744 | $14,669.36 |
500 | $56.07406 | $28,037.03 |
1,000 | $54.04644 | $54,046.44 |