
283-302 | |
---|---|
DigiKey Part Number | 2946-283-302-ND |
Manufacturer | |
Manufacturer Product Number | 283-302 |
Description | END AND INTERMEDIATE PLATE; 4 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $15.14100 | $151.41 |
25 | $14.19200 | $354.80 |
50 | $13.51200 | $675.60 |
100 | $12.86660 | $1,286.66 |
250 | $12.06064 | $3,015.16 |
500 | $11.48488 | $5,742.44 |
1,000 | $10.93681 | $10,936.81 |
2,500 | $10.25248 | $25,631.20 |