280-588
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-588

DigiKey Part Number
2946-280-588-ND
Manufacturer
Manufacturer Product Number
280-588
Description
4-CONDUCTOR SENSOR TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Disconnect, Feed Through, Isolated (2) Gray 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Disconnect, Feed Through, Isolated (2)
Disconnect Type
Component Plug
Number of Positions
6
Number of Levels
4
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$192.38000$192.38
10$137.78900$1,377.89
25$123.25040$3,081.26
50$114.62400$5,731.20
100$107.73240$10,773.24
250$100.80120$25,200.30
500$96.86960$48,434.80
Manufacturers Standard Package