280-586/281-496
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280-586/281-496
280-586/281-496
280-586/281-496

280-586/281-496

DigiKey Part Number
2946-280-586/281-496-ND
Manufacturer
Manufacturer Product Number
280-586/281-496
Description
4-CONDUCTOR SENSOR SUPPLY TERMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Isolated Gray 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
2
Number of Levels
2; Connected
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
LED, Resistor
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$197.89000$197.89
10$141.79600$1,417.96
25$126.89600$3,172.40
50$118.05940$5,902.97
100$111.00290$11,100.29
250$103.90756$25,976.89
500$99.88500$49,942.50
Manufacturers Standard Package