
280-366 | |
---|---|
DigiKey Part Number | 2946-280-366-ND |
Manufacturer | |
Manufacturer Product Number | 280-366 |
Description | INTERMEDIATE PLATE; 1.1 MM THICK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Intermediate Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Intermediate Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $11.72560 | $293.14 |