
2773-408/K000-0002 | |
|---|---|
DigiKey Part Number | 2946-2773-408/K000-0002-ND |
Manufacturer | |
Manufacturer Product Number | 2773-408/K000-0002 |
Description | CONN SPLICE 20-12AWG 8COND 40PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 12 AWG Transparent - Gray |
Datasheet | Datasheet |
Category | Number of Wire Entries 8 |
Manufacturer WAGO Corporation | Termination Push In |
Series | Wire Gauge 12 AWG |
Packaging Box | Insulation Insulated |
Part Status Active | Color Transparent - Gray |
Terminal Type Inline, Individual Openings (Parallel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.66000 | $110.66 |
| 10 | $94.07900 | $940.79 |
| 25 | $88.18400 | $2,204.60 |
| 50 | $83.97280 | $4,198.64 |
| 100 | $79.96560 | $7,996.56 |
| 250 | $74.96200 | $18,740.50 |
| 500 | $71.38762 | $35,693.81 |
| 1,000 | $67.98457 | $67,984.57 |




