8 Position Terminal Block Gray Middle 42.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

262-104

DigiKey Part Number
2946-262-104-ND
Manufacturer
Manufacturer Product Number
262-104
Description
TERM BLK 8POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Gray Middle 42.4mm
Datasheet
 Datasheet
EDA/CAD Models
262-104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
WAGO Corporation
Voltage - IEC
630 V
Packaging
Box
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-4mm²
Type
Middle
Housing Color
Gray
Mounting Type
Direct Mount
Length
1.319" (33.50mm)
Number of Positions
8
Height (Max)
0.909" (23.09mm)
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
42.4mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
9mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$93.81000$93.81
Manufacturers Standard Package