
2022-1807 | |
|---|---|
DigiKey Part Number | 2946-2022-1807-ND |
Manufacturer | |
Manufacturer Product Number | 2022-1807 |
Description | TERM BLK 4POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2022-1807 Models |
Category | Number of Levels 1 |
Manufacturer WAGO Corporation | Terminal - Width 5.2mm |
Series | Termination Style Plug Receptacles, Push In, Spring |
Packaging Box | Housing Color Green, Yellow |
Part Status Active | Length 4.170" (105.92mm) |
Type Plug Connection | Height (Max) 1.280" (32.50mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.44000 | $65.44 |
| 10 | $46.38600 | $463.86 |
| 25 | $40.84440 | $1,021.11 |
| 50 | $37.45880 | $1,872.94 |
| 100 | $34.69470 | $3,469.47 |
| 250 | $31.86192 | $7,965.48 |
| 500 | $30.23144 | $15,115.72 |
| 1,000 | $28.95456 | $28,954.56 |

