




2624-1504 | |
|---|---|
DigiKey Part Number | 2946-2624-1504-ND |
Manufacturer | |
Manufacturer Product Number | 2624-1504 |
Description | PCB TERMINAL BLOCK; 4 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.453" (11.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-1504 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.453" (11.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 26 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.25000 | $67.25 |
| 10 | $47.66800 | $476.68 |
| 25 | $41.99200 | $1,049.80 |
| 50 | $38.52100 | $1,926.05 |
| 100 | $35.69280 | $3,569.28 |
| 250 | $32.79392 | $8,198.48 |
| 500 | $31.12660 | $15,563.30 |
| 1,000 | $29.82094 | $29,820.94 |

