




2624-1101 | |
---|---|
DigiKey Part Number | 2946-2624-1101-ND |
Manufacturer | |
Manufacturer Product Number | 2624-1101 |
Description | PCB TERMINAL BLOCK; 4 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 26 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.72000 | $15.72 |
10 | $11.34400 | $113.44 |
25 | $9.88480 | $247.12 |
50 | $8.94320 | $447.16 |
100 | $8.14720 | $814.72 |
250 | $7.30408 | $1,826.02 |
500 | $6.80506 | $3,402.53 |
1,000 | $6.40746 | $6,407.46 |
5,000 | $5.78212 | $28,910.60 |