
261-110/341-000 | |
|---|---|
DigiKey Part Number | 2946-261-110/341-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-110/341-000 |
Description | TERM BLK 20POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Gray Middle 74.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-110/341-000 Models |
Category | Voltage - IEC 500 V |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 14-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Features Push Button Actuated |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.106" (28.09mm) |
Number of Positions 20 | Height (Max) 0.917" (23.30mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 74.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.16000 | $166.16 |
| 10 | $118.69400 | $1,186.94 |
| 25 | $105.88640 | $2,647.16 |
| 50 | $98.25520 | $4,912.76 |
| 100 | $92.14330 | $9,214.33 |
| 250 | $85.97912 | $21,494.78 |
| 500 | $82.47660 | $41,238.30 |
| 1,000 | $79.75652 | $79,756.52 |


