2606-3102%2F020-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2606-3102%2F020-000
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2606-3106/020-000

DigiKey Part Number
2946-2606-3106/020-000-ND
Manufacturer
Manufacturer Product Number
2606-3106/020-000
Description
PCB TERMINAL BLOCK; LEVER; 6 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
31 A
Voltage
600 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$155.17000$155.17
10$110.76200$1,107.62
25$98.73800$2,468.45
50$91.56460$4,578.23
100$85.81040$8,581.04
250$80.00416$20,001.04
500$76.70348$38,351.74
1,000$74.13854$74,138.54
Manufacturers Standard Package