
2587-2346 | |
|---|---|
DigiKey Part Number | 2946-2587-2346-ND |
Manufacturer | |
Manufacturer Product Number | 2587-2346 |
Description | POWER SUPPLY 24VDC 10A 3PHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Power (Watts) 240W |
Manufacturer WAGO Corporation | Voltage - Isolation 3.51 kV |
Packaging Box | Applications Laboratory |
Part Status Active | Efficiency 88% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20, Universal Input |
AC Voltage - Input 340 ~ 550 VAC (3 Phase) | Size / Dimension 4.92" L x 1.89" W x 4.92" H (125.0mm x 48.0mm x 125.0mm) |
Voltage - Output 1 24V | Approval Agency CE, UL |
Current - Output (Max) 10A | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,347.75000 | $1,347.75 |
| 10 | $1,195.64500 | $11,956.45 |
| 25 | $1,140.03600 | $28,500.90 |
| 50 | $1,099.69800 | $54,984.90 |


