
256-604 | |
|---|---|
DigiKey Part Number | 2946-256-604-ND |
Manufacturer | |
Manufacturer Product Number | 256-604 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 256-604 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -60°C ~ 105°C |
Pitch 0.400" (10.16mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.64000 | $50.64 |
| 10 | $35.95300 | $359.53 |
| 25 | $31.57040 | $789.26 |
| 50 | $28.86740 | $1,443.37 |
| 100 | $26.65000 | $2,665.00 |
| 250 | $24.36492 | $6,091.23 |
| 500 | $23.04388 | $11,521.94 |
| 1,000 | $22.00665 | $22,006.65 |











