
249-126 | |
---|---|
DigiKey Part Number | 2946-249-126-ND |
Manufacturer | |
Manufacturer Product Number | 249-126 |
Description | PUSH-IN TYPE WIRE JUMPER; INSULA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Pitch | - | |
Style | Wire Bridge | |
For Use With/Related Products | 249 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.84000 | $107.84 |
10 | $91.67200 | $916.72 |
30 | $84.82800 | $2,544.84 |
50 | $81.82440 | $4,091.22 |
100 | $77.92080 | $7,792.08 |
250 | $73.04484 | $18,261.21 |
500 | $69.56172 | $34,780.86 |
1,000 | $66.24620 | $66,246.20 |