
236-500 | |
---|---|
DigiKey Part Number | 2946-236-500-ND |
Manufacturer | |
Manufacturer Product Number | 236-500 |
Description | END PLATE; 1 MM THICK; SNAP-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.77400 | $17.74 |
25 | $1.66200 | $41.55 |
50 | $1.58140 | $79.07 |
100 | $1.50590 | $150.59 |
300 | $1.39340 | $418.02 |
500 | $1.34398 | $671.99 |
1,000 | $1.27977 | $1,279.77 |
2,500 | $1.19953 | $2,998.82 |