
231-616 | |
|---|---|
DigiKey Part Number | 2946-231-616-ND |
Manufacturer | |
Manufacturer Product Number | 231-616 |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-616 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 16 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 16 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 8-9mm |
Plug Wire Entry 180° | Contact Material Electrolytic Copper |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.563" (14.30mm) |
Current - IEC 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.24000 | $209.24 |
| 10 | $150.04200 | $1,500.42 |
| 25 | $134.34920 | $3,358.73 |
| 50 | $125.05400 | $6,252.70 |
| 100 | $117.63320 | $11,763.32 |
| 250 | $110.17568 | $27,543.92 |
| 500 | $105.94948 | $52,974.74 |











