7 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

804-307

DigiKey Part Number
2946-804-307-ND
Manufacturer
Manufacturer Product Number
804-307
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
804-307 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
WAGO Corporation
Wire Gauge
12-20 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Gray
Positions Per Level
7
Operating Temperature
-60°C ~ 105°C
Pitch
0.295" (7.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Electrolytic Copper - Tin Plated
Current
10 A
Clamp Material - Plating
Steel - Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
20$42.41050$848.21
Manufacturers Standard Package