Parametric Equivalent
Parametric Equivalent

770-843/011-000/060-000 | |
|---|---|
DigiKey Part Number | 2946-770-843/011-000/060-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-843/011-000/060-000 |
Description | TERM BLOCK PLUG 3POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 770-843/011-000/060-000 Models |
Category | Mounting Type Panel Mount |
Manufacturer WAGO Corporation | Current - IEC 25A |
Series | Voltage - IEC 250 V |
Packaging Box | Current - UL 23 A |
Part Status Active | Voltage - UL 600 V |
Type Plug, Female Sockets | Color Gray |
Number of Positions 3 | Operating Temperature -35°C ~ 85°C |
Positions Per Level 3 | Features Locking Feature |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Plug Wire Entry 180° | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.575" (14.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770-843/011-000 | WAGO Corporation | 0 | 2946-770-843/011-000-ND | $31.32000 | Parametric Equivalent |
| 770-843/011-000/062-000 | WAGO Corporation | 0 | 2946-770-843/011-000/062-000-ND | $35.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.68000 | $35.68 |


