
221-2401/K000-0005 | |
---|---|
DigiKey Part Number | 2946-221-2401/K000-0005-ND |
Manufacturer | |
Manufacturer Product Number | 221-2401/K000-0005 |
Description | LEVER-NUTS INLINE SPLICING CONNE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-20 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $192.40800 | $1,924.08 |