
2202-1711 | |
|---|---|
DigiKey Part Number | 2946-2202-1711-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1711 |
Description | 3-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1711 Models |
Category | Current - IEC 6.3 A |
Manufacturer WAGO Corporation | Voltage - IEC 250V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 250V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.25-4mm² |
Disconnect Type Fuse | Color Gray |
Number of Positions 3 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.24000 | $178.24 |
| 10 | $127.45800 | $1,274.58 |
| 25 | $113.83160 | $2,845.79 |
| 50 | $105.73020 | $5,286.51 |
| 100 | $99.24500 | $9,924.50 |
| 250 | $92.71256 | $23,178.14 |
| 500 | $89.00382 | $44,501.91 |








