
2201-1302 | |
|---|---|
DigiKey Part Number | 2946-2201-1302-ND |
Manufacturer | |
Manufacturer Product Number | 2201-1302 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2201-1302 Models |
Category | Current - IEC 24 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-2.5mm² |
Number of Positions 3 | Color Orange |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 4.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 9mm ~ 11mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2001-1302 | WAGO Corporation | 17 | 2946-2001-1302-ND | $33.71000 | Parametric Equivalent |
| 2001-1303 | WAGO Corporation | 40 | 2946-2001-1303-ND | $33.71000 | Parametric Equivalent |
| 2001-1304 | WAGO Corporation | 15 | 2946-2001-1304-ND | $33.05000 | Parametric Equivalent |
| 2001-1305 | WAGO Corporation | 12 | 2946-2001-1305-ND | $33.71000 | Parametric Equivalent |
| 2001-1306 | WAGO Corporation | 11 | 2946-2001-1306-ND | $33.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.11000 | $35.11 |








