736-662 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: $163.61000
Datasheet
12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

736-662

DigiKey Part Number
2946-736-662-ND
Manufacturer
Manufacturer Product Number
736-662
Description
DOUBLE-DECK PCB TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
736-662 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
WAGO Corporation
Wire Gauge
12-28 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Color
Orange
Number of Levels
2
Operating Temperature
-60°C ~ 105°C
Positions Per Level
12
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.300" (7.62mm)
Contact Material - Plating
Electrolytic Copper - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Steel - Nickel Plated
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
736-612WAGO Corporation02946-736-612-ND$163.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$163.61000$163.61
Manufacturers Standard Package