
733-342/105-604/997-446 | |
|---|---|
DigiKey Part Number | 2946-733-342/105-604/997-446TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 733-342/105-604/997-446 |
Description | TERM BLOCK HDR 12POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 733-342/105-604/997-446 Models |
Category | Current - IEC 6A |
Manufacturer WAGO Corporation | Voltage - IEC 320 V |
Series | Current - UL 4 A |
Packaging Tape & Reel (TR) | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Electrolytic Copper |
Pitch 0.098" (2.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.094" (2.40mm) |
Termination Style Solder | Insulation Height 0.350" (8.89mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | $41.82417 | $12,129.01 |

