
209-703 | |
---|---|
DigiKey Part Number | 2946-209-703-ND |
Manufacturer | |
Manufacturer Product Number | 209-703 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 4mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 through 20 | |
Pitch | - | |
For Use With/Related Products | 4mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.10000 | $77.10 |
10 | $65.52400 | $655.24 |
25 | $61.42160 | $1,535.54 |
50 | $58.48700 | $2,924.35 |
100 | $55.69520 | $5,569.52 |
250 | $52.20980 | $13,052.45 |
500 | $49.71974 | $24,859.87 |
1,000 | $47.34939 | $47,349.39 |