
2086-1212/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1212/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1212/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1212/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1212/700-000/997-607 |
Description | TERM BLK 12P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1212/700-000/997-607 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 12 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | $33.91903 | $17,468.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.70000 | $70.70 |
| 10 | $50.14300 | $501.43 |
| 25 | $44.19560 | $1,104.89 |
| 50 | $40.56820 | $2,028.41 |
| 100 | $37.61250 | $3,761.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.66000 | $43.66 |
| 10 | $30.99500 | $309.95 |
| 25 | $28.48240 | $712.06 |
| 50 | $27.12440 | $1,356.22 |
| 100 | $26.10240 | $2,610.24 |
| 250 | $25.13248 | $6,283.12 |

