
2086-1205/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-1205/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-1205/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-1205/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1205/700-000/997-605 |
Description | TERM BLK 5P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1205/700-000/997-605 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.72000 | $38.72 |
| 10 | $27.54200 | $275.42 |
| 25 | $24.11840 | $602.96 |
| 50 | $21.99080 | $1,099.54 |
| 100 | $20.23390 | $2,023.39 |
| 250 | $18.41188 | $4,602.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | $17.31416 | $8,916.79 |
| 1,030 | $16.48929 | $16,983.97 |
| 1,545 | $16.09307 | $24,863.79 |
| 2,575 | $15.67024 | $40,350.87 |
| 3,605 | $15.43225 | $55,633.26 |
| 5,150 | $15.21048 | $78,333.97 |


