
2086-1203/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-1203/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-1203/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-1203/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1203/700-000/997-605 |
Description | TERM BLK 3P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1203/700-000/997-605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.55000 | $28.55 |
| 10 | $20.33900 | $203.39 |
| 25 | $17.77560 | $444.39 |
| 50 | $16.16360 | $808.18 |
| 100 | $14.82150 | $1,482.15 |
| 250 | $13.42236 | $3,355.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | $12.57454 | $6,475.89 |
| 1,030 | $11.93517 | $12,293.23 |
| 1,545 | $11.62742 | $17,964.36 |
| 2,575 | $11.29837 | $29,093.30 |
| 3,605 | $11.11298 | $40,062.29 |
| 5,150 | $10.94006 | $56,341.31 |




