



2070-462/998-406 | |
|---|---|
DigiKey Part Number | 2946-2070-462/998-406TR-ND - Tape & Reel (TR) 2946-2070-462/998-406CT-ND - Cut Tape (CT) 2946-2070-462/998-406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2070-462/998-406 |
Description | THROUGH-BOARD SMD PCB TERMINAL B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2070-462/998-406 Models |
Category | Current 9 A |
Manufacturer WAGO Corporation | Voltage 600 V |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color White |
Positions Per Level 2 | Operating Temperature -60°C ~ 105°C |
Pitch 0.256" (6.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $9.92300 | $99.23 |
| 25 | $8.64240 | $216.06 |
| 50 | $7.81200 | $390.60 |
| 100 | $7.10580 | $710.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | $5.93585 | $2,831.40 |
| 954 | $5.57382 | $5,317.42 |
| 1,431 | $5.39804 | $7,724.60 |
| 2,385 | $5.20919 | $12,423.92 |
| 3,339 | $5.10228 | $17,036.51 |
| 4,770 | $5.00227 | $23,860.83 |


