New Product
207-1331 4PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207-1432 3PK

DigiKey Part Number
2946-207-14323PK-ND
Manufacturer
Manufacturer Product Number
207-1432 3PK
Description
GELBOX FOR 221 10AWG 3PK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Box For 4mm² Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Accessory Type
Cable Box
For Use With/Related Products
4mm² Cable
Material
Polypropylene (PP)
Features
3 pcs per pkg
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
3$128.77667$386.33
6$122.61500$735.69
9$119.16222$1,072.46
15$114.93533$1,724.03
21$112.24143$2,357.07
30$109.45000$3,283.50
75$102.59920$7,694.94
150$97.70453$14,655.68
300$93.04520$27,913.56
Manufacturers Standard Package