



2059-302/998-403 | |
---|---|
DigiKey Part Number | 2946-2059-302/998-403TR-ND - Tape & Reel (TR) 2946-2059-302/998-403CT-ND - Cut Tape (CT) 2946-2059-302/998-403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059-302/998-403 |
Description | SMD PCB TERMINAL BLOCK; 0.5 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.118" (3.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 3 A | |
Voltage | 250 V | |
Wire Gauge | 22-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $8.96600 | $89.66 |
25 | $7.80360 | $195.09 |
50 | $7.05160 | $352.58 |
100 | $6.40870 | $640.87 |
250 | $5.72372 | $1,430.93 |
500 | $5.31630 | $2,658.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,750 | $4.77730 | $8,360.28 |
3,500 | $4.56536 | $15,978.76 |
5,250 | $4.46377 | $23,434.79 |
8,750 | $4.35553 | $38,110.89 |
12,250 | $4.29468 | $52,609.83 |
17,500 | $4.23800 | $74,165.00 |