
2052-307 | |
|---|---|
DigiKey Part Number | 2946-2052-307-ND |
Manufacturer | |
Manufacturer Product Number | 2052-307 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Middle 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2052-307 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 0.25-4mm² |
Packaging Bulk | Housing Color Green, Yellow |
Part Status Active | Length 1.398" (35.52mm) |
Type Middle | Height (Max) 1.181" (30.00mm) |
Mounting Type Direct Mount | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm ~ 12mm |
Terminal - Width 5.2mm | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.43000 | $35.43 |

