
2022-2207/999-953 | |
|---|---|
DigiKey Part Number | 2946-2022-2207/999-953-ND |
Manufacturer | |
Manufacturer Product Number | 2022-2207/999-953 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2022-2207/999-953 Models |
Category | Termination Style Plug Receptacles, Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 0.25-4mm² |
Packaging Box | Housing Color Green, Yellow |
Part Status Active | Length 3.150" (80.00mm) |
Type Plug Connection | Height (Max) 2.020" (51.31mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Stripping Length 10mm ~ 12mm |
Terminal - Width 5.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.82000 | $147.82 |

