
2022-1492 | |
---|---|
DigiKey Part Number | 2946-2022-1492-ND |
Manufacturer | |
Manufacturer Product Number | 2022-1492 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For X-COM® S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | X-COM® S Series | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $8.82700 | $88.27 |
25 | $8.27680 | $206.92 |
50 | $7.88100 | $394.05 |
100 | $7.50400 | $750.40 |
250 | $7.03356 | $1,758.39 |
500 | $6.69754 | $3,348.77 |
1,000 | $6.37781 | $6,377.81 |
2,500 | $5.97863 | $14,946.57 |