
2020-1401 | |
|---|---|
DigiKey Part Number | 2946-2020-1401-ND |
Manufacturer | |
Manufacturer Product Number | 2020-1401 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 2020-1401 Models |
Category | Voltage - IEC 500 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug Connection | Housing Color Gray |
Mounting Type DIN Rail | Length 3.390" (86.11mm) |
Number of Positions 2 | Height (Max) 1.433" (36.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 9mm ~ 11mm |
Current - IEC 13.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.15000 | $50.15 |
| 10 | $35.55000 | $355.50 |
| 25 | $31.21520 | $780.38 |
| 50 | $28.53840 | $1,426.92 |
| 100 | $26.34170 | $2,634.17 |
| 250 | $24.07848 | $6,019.62 |
| 500 | $22.76994 | $11,384.97 |
| 1,000 | $21.74217 | $21,742.17 |






