Terminal Block Connector 1 Position Feed Through Gray 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 1 Position Feed Through Gray 8-20 AWG
2007-8801
2007-8801
WAGO’s Current Voltage Transformer Disconnect Terminal Blocks

2007-8801

DigiKey Part Number
2946-2007-8801-ND
Manufacturer
Manufacturer Product Number
2007-8801
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 1 Position Feed Through Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2007-8801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
1
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In, Spring
Current - IEC
30 A
Voltage - IEC
500V
Current - UL
30 A
Voltage - UL
300V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$208.50000$208.50
10$149.52400$1,495.24
25$133.87880$3,346.97
50$124.60840$6,230.42
100$117.20980$11,720.98
250$109.77280$27,443.20
500$105.55814$52,779.07
Manufacturers Standard Package