



2006-1611/1000-541 | |
---|---|
DigiKey Part Number | 2946-2006-1611/1000-541-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1611/1000-541 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-14 AWG | |
Wire Gauge or Range - mm² | 2.5-10mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 13mm ~ 15mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $275.03000 | $275.03 |
10 | $198.45700 | $1,984.57 |
25 | $178.56840 | $4,464.21 |
50 | $166.86600 | $8,343.30 |
100 | $157.56380 | $15,756.38 |
250 | $148.25404 | $37,063.51 |
500 | $142.99444 | $71,497.22 |