
2004-1493 | |
---|---|
DigiKey Part Number | 2946-2004-1493-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1493 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.06000 | $15.06 |
10 | $12.80100 | $128.01 |
25 | $11.99880 | $299.97 |
50 | $11.42440 | $571.22 |
100 | $10.87860 | $1,087.86 |
250 | $10.19680 | $2,549.20 |
500 | $9.70998 | $4,854.99 |
1,000 | $9.24643 | $9,246.43 |
2,500 | $8.66784 | $21,669.60 |