
222-412/K194-4045 | |
|---|---|
DigiKey Part Number | 2946-222-412/K194-4045-ND |
Manufacturer | |
Manufacturer Product Number | 222-412/K194-4045 |
Description | SPLICE LEVER 28-12 AWG 2POS 50PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Gray, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray, Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.53000 | $181.53 |
| 10 | $154.26000 | $1,542.60 |
| 25 | $144.59960 | $3,614.99 |
| 50 | $137.70020 | $6,885.01 |
| 100 | $131.13130 | $13,113.13 |
| 250 | $122.92884 | $30,732.21 |
| 500 | $117.06856 | $58,534.28 |









