
787-1732 | |
|---|---|
DigiKey Part Number | 2946-787-1732-ND |
Manufacturer | |
Manufacturer Product Number | 787-1732 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1732 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 110 ~ 240 VAC | |
DC Voltage - Input (Min) | 125V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4.242 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 60°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 3.90" L x 2.76" W x 6.50" H (99.0mm x 70.0mm x 165.0mm) | |
Approval Agency | CE, cURus, EAC, UL | |
Standard Number | 60335-1; 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,399.96000 | $1,399.96 |
| 10 | $1,230.44600 | $12,304.46 |
| 25 | $1,168.84400 | $29,221.10 |
| 50 | $1,124.30320 | $56,215.16 |

