



2000-5317/1101-951 | |
|---|---|
DigiKey Part Number | 2946-2000-5317/1101-951-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5317/1101-951 |
Description | 3-CONDUCTOR ACTUATOR SUPPLY TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5317/1101-951 Models |
Category | Current - UL 15 A |
Manufacturer WAGO Corporation | Voltage - UL 24V |
Packaging Box | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Feed Through | Features LED |
Number of Positions 8 | Color Gray |
Number of Levels 3 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 7.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 9mm ~ 11mm |
Current - IEC 13.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $378.85000 | $378.85 |
| 10 | $275.50200 | $2,755.02 |
| 25 | $249.18040 | $6,229.51 |
| 50 | $233.78660 | $11,689.33 |
| 100 | $221.60890 | $22,160.89 |
| 250 | $209.46376 | $52,365.94 |










