2000-5311%2F1102-950
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-5311%2F1102-950
2000-5311/1102-950
2000-5311/1102-950

2000-5311/1102-950

DigiKey Part Number
2946-2000-5311/1102-950-ND
Manufacturer
Manufacturer Product Number
2000-5311/1102-950
Description
3-CONDUCTOR SENSOR TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through, Isolated (2) Gray 16-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated (2)
Disconnect Type
-
Number of Positions
8
Number of Levels
3
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
13.5 A
Voltage - IEC
-
Current - UL
15 A
Voltage - UL
24V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
LED
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$331.09000$331.09
10$240.02900$2,400.29
25$216.65640$5,416.41
50$202.95840$10,147.92
100$192.10200$19,210.20
250$181.26140$45,315.35
Manufacturers Standard Package